2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
cut-tape-render

GRM033R61A225KE47D

DigiKey Part Number
490-13227-2-ND - Tape & Reel (TR)
490-13227-1-ND - Cut Tape (CT)
490-13227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A225KE47D
Description
CAP CER 2.2UF 10V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A225KE47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 142 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,95300 Kč19,53 Kč
501,37320 Kč68,66 Kč
1001,19690 Kč119,69 Kč
5000,90082 Kč450,41 Kč
1 0000,80989 Kč809,89 Kč
2 5000,71418 Kč1 785,45 Kč
5 0000,65652 Kč3 282,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,56868 Kč8 530,20 Kč
30 0000,53490 Kč16 047,00 Kč
45 0000,51798 Kč23 309,10 Kč
75 0000,49923 Kč37 442,25 Kč
105 0000,48827 Kč51 268,35 Kč
150 0000,47773 Kč71 659,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč