
GRM033R60J474ME90D | |
|---|---|
DigiKey Part Number | 490-10410-2-ND - Tape & Reel (TR) 490-10410-1-ND - Cut Tape (CT) 490-10410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J474ME90D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J474ME90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21796 Kč | 3 269,40 Kč |
| 30 000 | 0,20142 Kč | 6 042,60 Kč |
| 45 000 | 0,19314 Kč | 8 691,30 Kč |
| 75 000 | 0,18397 Kč | 13 797,75 Kč |
| 105 000 | 0,17861 Kč | 18 754,05 Kč |
| 150 000 | 0,17346 Kč | 26 019,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52500 Kč | 52,50 Kč |
| 500 | 0,37922 Kč | 189,61 Kč |
| 1 000 | 0,33450 Kč | 334,50 Kč |
| 2 500 | 0,28750 Kč | 718,75 Kč |
| 5 000 | 0,25924 Kč | 1 296,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,58380 Kč | 29,19 Kč |
| 100 | 0,49980 Kč | 49,98 Kč |
| 500 | 0,36116 Kč | 180,58 Kč |
| 1 000 | 0,31875 Kč | 318,75 Kč |
| 2 500 | 0,27381 Kč | 684,52 Kč |
| 5 000 | 0,24689 Kč | 1 234,45 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

