
GRM033R60J474KE90D | |
|---|---|
DigiKey Part Number | 490-10409-2-ND - Tape & Reel (TR) 490-10409-1-ND - Cut Tape (CT) 490-10409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J474KE90D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J474KE90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 500 | 0,19444 Kč | 97,22 Kč |
| 1 000 | 0,16903 Kč | 169,03 Kč |
| 2 500 | 0,14237 Kč | 355,93 Kč |
| 5 000 | 0,12637 Kč | 631,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10365 Kč | 1 554,75 Kč |
| 30 000 | 0,09432 Kč | 2 829,60 Kč |
| 45 000 | 0,08965 Kč | 4 034,25 Kč |
| 75 000 | 0,08448 Kč | 6 336,00 Kč |
| 105 000 | 0,08147 Kč | 8 554,35 Kč |
| 150 000 | 0,07856 Kč | 11 784,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

