2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J225ME47D

DigiKey Part Number
490-13225-2-ND - Tape & Reel (TR)
490-13225-1-ND - Cut Tape (CT)
490-13225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J225ME47D
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J225ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 792 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,10000 Kč21,00 Kč
501,48660 Kč74,33 Kč
1001,29980 Kč129,98 Kč
5000,98270 Kč491,35 Kč
1 0000,88507 Kč885,07 Kč
2 5000,78238 Kč1 955,95 Kč
5 0000,72061 Kč3 603,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,62595 Kč9 389,25 Kč
30 0000,58970 Kč17 691,00 Kč
45 0000,57156 Kč25 720,20 Kč
75 0000,55144 Kč41 358,00 Kč
105 0000,53969 Kč56 667,45 Kč
150 0000,52838 Kč79 257,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč