2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J225ME15D

DigiKey Part Number
490-13224-2-ND - Tape & Reel (TR)
490-13224-1-ND - Cut Tape (CT)
490-13224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J225ME15D
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J225ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
501,42780 Kč71,39 Kč
1001,07510 Kč107,51 Kč
5000,83992 Kč419,96 Kč
1 0000,77273 Kč772,73 Kč
2 5000,67194 Kč1 679,85 Kč
5 0000,62154 Kč3 107,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,52075 Kč7 811,25 Kč
30 0000,50231 Kč15 069,30 Kč
45 0000,49131 Kč22 108,95 Kč
150 0000,48072 Kč72 108,00 Kč
180 0000,47570 Kč85 626,00 Kč
360 0000,45880 Kč165 168,00 Kč
375 0000,45790 Kč171 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč