
GRM033R60G474ME90D | |
|---|---|
DigiKey Part Number | 490-10405-2-ND - Tape & Reel (TR) 490-10405-1-ND - Cut Tape (CT) 490-10405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60G474ME90D |
Description | CAP CER 0.47UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60G474ME90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,69920 Kč | 69,92 Kč |
| 500 | 0,46700 Kč | 233,50 Kč |
| 1 000 | 0,33303 Kč | 333,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,20211 Kč | 3 031,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

