0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81E104ME14D

DigiKey Part Number
490-10404-2-ND - Tape & Reel (TR)
490-10404-1-ND - Cut Tape (CT)
490-10404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81E104ME14D
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81E104ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,32760 Kč16,38 Kč
1000,27720 Kč27,72 Kč
5000,19444 Kč97,22 Kč
1 0000,16903 Kč169,03 Kč
2 5000,14237 Kč355,93 Kč
5 0000,12637 Kč631,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,10365 Kč1 554,75 Kč
30 0000,09432 Kč2 829,60 Kč
45 0000,08965 Kč4 034,25 Kč
75 0000,08448 Kč6 336,00 Kč
105 0000,08147 Kč8 554,35 Kč
150 0000,07856 Kč11 784,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč