0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81E104KE14D

DigiKey Part Number
490-10403-2-ND - Tape & Reel (TR)
490-10403-1-ND - Cut Tape (CT)
490-10403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81E104KE14D
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81E104KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,37380 Kč18,69 Kč
1000,31500 Kč31,50 Kč
5000,22258 Kč111,29 Kč
1 0000,19402 Kč194,02 Kč
2 5000,16404 Kč410,10 Kč
5 0000,14606 Kč730,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12040 Kč1 806,00 Kč
30 0000,10991 Kč3 297,30 Kč
45 0000,10467 Kč4 710,15 Kč
75 0000,09886 Kč7 414,50 Kč
105 0000,09547 Kč10 024,35 Kč
150 0000,09221 Kč13 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč