
GRM033C80J683ME15D | |
|---|---|
DigiKey Part Number | 490-10398-2-ND - Tape & Reel (TR) 490-10398-1-ND - Cut Tape (CT) 490-10398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J683ME15D |
Description | CAP CER 0.068UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J683ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 50 | 0,18900 Kč | 9,45 Kč |
| 100 | 0,15960 Kč | 15,96 Kč |
| 500 | 0,10876 Kč | 54,38 Kč |
| 1 000 | 0,09365 Kč | 93,65 Kč |
| 2 500 | 0,07744 Kč | 193,60 Kč |
| 5 000 | 0,06787 Kč | 339,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04960 Kč | 744,00 Kč |
| 30 000 | 0,04441 Kč | 1 332,30 Kč |
| 45 000 | 0,04182 Kč | 1 881,90 Kč |
| 75 000 | 0,03895 Kč | 2 921,25 Kč |
| 105 000 | 0,03727 Kč | 3 913,35 Kč |
| 150 000 | 0,03567 Kč | 5 350,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

