
GRM033C80J683KE15D | |
|---|---|
DigiKey Part Number | 490-10397-2-ND - Tape & Reel (TR) 490-10397-1-ND - Cut Tape (CT) 490-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J683KE15D |
Description | CAP CER 0.068UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J683KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,27400 Kč | 2,74 Kč |
| 50 | 0,18100 Kč | 9,05 Kč |
| 100 | 0,15160 Kč | 15,16 Kč |
| 500 | 0,10398 Kč | 51,99 Kč |
| 1 000 | 0,08925 Kč | 89,25 Kč |
| 2 500 | 0,07393 Kč | 184,82 Kč |
| 5 000 | 0,06479 Kč | 323,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05773 Kč | 865,95 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

