0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J224KE90D

DigiKey Part Number
490-10392-2-ND - Tape & Reel (TR)
490-10392-1-ND - Cut Tape (CT)
490-10392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J224KE90D
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J224KE90D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 418 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,28140 Kč14,07 Kč
1000,23730 Kč23,73 Kč
5000,16504 Kč82,52 Kč
1 0000,14300 Kč143,00 Kč
2 5000,11986 Kč299,65 Kč
5 0000,10600 Kč530,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08640 Kč1 296,00 Kč
30 0000,07832 Kč2 349,60 Kč
45 0000,07427 Kč3 342,15 Kč
75 0000,06980 Kč5 235,00 Kč
105 0000,06718 Kč7 053,90 Kč
150 0000,06467 Kč9 700,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč