0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J104KE15D

DigiKey Part Number
490-10390-2-ND - Tape & Reel (TR)
490-10390-1-ND - Cut Tape (CT)
490-10390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J104KE15D
Description
CAP CER 0.1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J104KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,27300 Kč2,73 Kč
500,17640 Kč8,82 Kč
1000,14700 Kč14,70 Kč
5000,09996 Kč49,98 Kč
1 0000,08588 Kč85,88 Kč
2 5000,07097 Kč177,43 Kč
5 0000,06203 Kč310,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04960 Kč744,00 Kč
30 0000,04441 Kč1 332,30 Kč
45 0000,04182 Kč1 881,90 Kč
75 0000,03895 Kč2 921,25 Kč
105 0000,03727 Kč3 913,35 Kč
150 0000,03567 Kč5 350,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč