
GRM033C80G224ME15D | |
|---|---|
DigiKey Part Number | 490-10389-2-ND - Tape & Reel (TR) 490-10389-1-ND - Cut Tape (CT) 490-10389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G224ME15D |
Description | CAP CER 0.22UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G224ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,21630 Kč | 21,63 Kč |
| 500 | 0,14992 Kč | 74,96 Kč |
| 1 000 | 0,12977 Kč | 129,77 Kč |
| 2 500 | 0,10877 Kč | 271,93 Kč |
| 5 000 | 0,09596 Kč | 479,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08199 Kč | 1 229,85 Kč |
| 30 000 | 0,07424 Kč | 2 227,20 Kč |
| 45 000 | 0,07036 Kč | 3 166,20 Kč |
| 75 000 | 0,06607 Kč | 4 955,25 Kč |
| 105 000 | 0,06356 Kč | 6 673,80 Kč |
| 150 000 | 0,06114 Kč | 9 171,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

