0.1 µF ±20% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C71C104ME14D

DigiKey Part Number
490-10388-2-ND - Tape & Reel (TR)
490-10388-1-ND - Cut Tape (CT)
490-10388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C71C104ME14D
Description
CAP CER 0.1UF 16V X7S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C71C104ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,35280 Kč17,64 Kč
1000,30030 Kč30,03 Kč
5000,21208 Kč106,04 Kč
1 0000,18478 Kč184,78 Kč
2 5000,15622 Kč390,55 Kč
5 0000,13909 Kč695,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12040 Kč1 806,00 Kč
30 0000,10991 Kč3 297,30 Kč
45 0000,10467 Kč4 710,15 Kč
75 0000,09886 Kč7 414,50 Kč
105 0000,09547 Kč10 024,35 Kč
150 0000,09221 Kč13 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč