
GRM0335C2AR60BA01D | |
|---|---|
DigiKey Part Number | 490-7234-2-ND - Tape & Reel (TR) 490-7234-1-ND - Cut Tape (CT) 490-7234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR60BA01D |
Description | CAP CER 0.6PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR60BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,40000 Kč | 4,00 Kč |
| 50 | 0,26940 Kč | 13,47 Kč |
| 100 | 0,22730 Kč | 22,73 Kč |
| 500 | 0,15746 Kč | 78,73 Kč |
| 1 000 | 0,13914 Kč | 139,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04639 Kč | 695,85 Kč |
| 30 000 | 0,04579 Kč | 1 373,70 Kč |
| 45 000 | 0,04548 Kč | 2 046,60 Kč |
| 75 000 | 0,04512 Kč | 3 384,00 Kč |
| 105 000 | 0,04491 Kč | 4 715,55 Kč |
| 150 000 | 0,04470 Kč | 6 705,00 Kč |
| 180 000 | 0,04460 Kč | 8 028,00 Kč |
| 360 000 | 0,04425 Kč | 15 930,00 Kč |
| 375 000 | 0,04423 Kč | 16 586,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

