4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2A4R7CA01D

DigiKey Part Number
490-7249-2-ND - Tape & Reel (TR)
490-7249-1-ND - Cut Tape (CT)
490-7249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2A4R7CA01D
Description
CAP CER 4.7PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2A4R7CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,28140 Kč14,07 Kč
1000,23730 Kč23,73 Kč
5000,16504 Kč82,52 Kč
1 0000,14300 Kč143,00 Kč
2 5000,11986 Kč299,65 Kč
5 0000,10600 Kč530,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08640 Kč1 296,00 Kč
30 0000,07832 Kč2 349,60 Kč
45 0000,07427 Kč3 342,15 Kč
75 0000,06980 Kč5 235,00 Kč
105 0000,06718 Kč7 053,90 Kč
150 0000,06467 Kč9 700,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč