
GRM0335C2A1R0CA01D | |
|---|---|
DigiKey Part Number | 490-7238-2-ND - Tape & Reel (TR) 490-7238-1-ND - Cut Tape (CT) 490-7238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A1R0CA01D |
Description | CAP CER 1PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A1R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,21210 Kč | 21,21 Kč |
| 500 | 0,14656 Kč | 73,28 Kč |
| 1 000 | 0,12683 Kč | 126,83 Kč |
| 2 500 | 0,10583 Kč | 264,57 Kč |
| 5 000 | 0,09336 Kč | 466,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07575 Kč | 1 136,25 Kč |
| 30 000 | 0,06847 Kč | 2 054,10 Kč |
| 45 000 | 0,06482 Kč | 2 916,90 Kč |
| 75 000 | 0,06079 Kč | 4 559,25 Kč |
| 105 000 | 0,05844 Kč | 6 136,20 Kč |
| 150 000 | 0,05617 Kč | 8 425,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

