0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR80WA01D

DigiKey Part Number
490-14307-2-ND - Tape & Reel (TR)
490-14307-1-ND - Cut Tape (CT)
490-14307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR80WA01D
Description
CAP CER 0.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR80WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
500,36120 Kč18,06 Kč
1000,30660 Kč30,66 Kč
5000,21544 Kč107,72 Kč
1 0000,18772 Kč187,72 Kč
2 5000,15866 Kč396,65 Kč
5 0000,14119 Kč705,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11624 Kč1 743,60 Kč
30 0000,10605 Kč3 181,50 Kč
45 0000,10094 Kč4 542,30 Kč
75 0000,09529 Kč7 146,75 Kč
105 0000,09199 Kč9 658,95 Kč
150 0000,08882 Kč13 323,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč