
GRM0335C1HR60WA01D | |
|---|---|
DigiKey Part Number | 490-14568-2-ND - Tape & Reel (TR) 490-14568-1-ND - Cut Tape (CT) 490-14568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR60WA01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR60WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,36540 Kč | 18,27 Kč |
| 100 | 0,30870 Kč | 30,87 Kč |
| 500 | 0,21754 Kč | 108,77 Kč |
| 1 000 | 0,18961 Kč | 189,61 Kč |
| 2 500 | 0,16026 Kč | 400,65 Kč |
| 5 000 | 0,14266 Kč | 713,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11749 Kč | 1 762,35 Kč |
| 30 000 | 0,10721 Kč | 3 216,30 Kč |
| 45 000 | 0,10206 Kč | 4 592,70 Kč |
| 75 000 | 0,09636 Kč | 7 227,00 Kč |
| 105 000 | 0,09304 Kč | 9 769,20 Kč |
| 150 000 | 0,08983 Kč | 13 474,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

