
GRM0335C1HR60WA01D | |
|---|---|
DigiKey Part Number | 490-14568-2-ND - Tape & Reel (TR) 490-14568-1-ND - Cut Tape (CT) 490-14568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR60WA01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR60WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54200 Kč | 5,42 Kč |
| 50 | 0,36240 Kč | 18,12 Kč |
| 100 | 0,30830 Kč | 30,83 Kč |
| 500 | 0,21664 Kč | 108,32 Kč |
| 1 000 | 0,18893 Kč | 188,93 Kč |
| 2 500 | 0,15998 Kč | 399,95 Kč |
| 5 000 | 0,14256 Kč | 712,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09062 Kč | 1 359,30 Kč |
| 30 000 | 0,08960 Kč | 2 688,00 Kč |
| 45 000 | 0,08907 Kč | 4 008,15 Kč |
| 75 000 | 0,08846 Kč | 6 634,50 Kč |
| 105 000 | 0,08810 Kč | 9 250,50 Kč |
| 150 000 | 0,08774 Kč | 13 161,00 Kč |
| 180 000 | 0,08757 Kč | 15 762,60 Kč |
| 360 000 | 0,08697 Kč | 31 309,20 Kč |
| 375 000 | 0,08694 Kč | 32 602,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

