
GRM0335C1HR60BA01D | |
|---|---|
DigiKey Part Number | 490-6137-2-ND - Tape & Reel (TR) 490-6137-1-ND - Cut Tape (CT) 490-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR60BA01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR60BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,21420 Kč | 21,42 Kč |
| 500 | 0,14824 Kč | 74,12 Kč |
| 1 000 | 0,12809 Kč | 128,09 Kč |
| 2 500 | 0,10700 Kč | 267,50 Kč |
| 5 000 | 0,09441 Kč | 472,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07664 Kč | 1 149,60 Kč |
| 30 000 | 0,06929 Kč | 2 078,70 Kč |
| 45 000 | 0,06562 Kč | 2 952,90 Kč |
| 75 000 | 0,06155 Kč | 4 616,25 Kč |
| 105 000 | 0,05917 Kč | 6 212,85 Kč |
| 150 000 | 0,05689 Kč | 8 533,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

