
GRM0335C1H2R0BA01D | |
|---|---|
DigiKey Part Number | 490-11318-2-ND - Tape & Reel (TR) 490-11318-1-ND - Cut Tape (CT) 490-11318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R0BA01D |
Description | CAP CER 2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06904 Kč | 1 035,60 Kč |
| 30 000 | 0,06822 Kč | 2 046,60 Kč |
| 45 000 | 0,06657 Kč | 2 995,65 Kč |
| 75 000 | 0,06246 Kč | 4 684,50 Kč |
| 105 000 | 0,06005 Kč | 6 305,25 Kč |
| 150 000 | 0,05973 Kč | 8 959,50 Kč |
| 180 000 | 0,05296 Kč | 9 532,80 Kč |
| 375 000 | 0,05277 Kč | 19 788,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,37900 Kč | 3,79 Kč |
| 50 | 0,24420 Kč | 12,21 Kč |
| 100 | 0,20630 Kč | 20,63 Kč |
| 500 | 0,14314 Kč | 71,57 Kč |
| 1 000 | 0,12356 Kč | 123,56 Kč |
| 2 500 | 0,09809 Kč | 245,22 Kč |
| 5 000 | 0,09115 Kč | 455,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,37500 Kč | 3,75 Kč |
| 50 | 0,24140 Kč | 12,07 Kč |
| 100 | 0,20390 Kč | 20,39 Kč |
| 500 | 0,14148 Kč | 70,74 Kč |
| 1 000 | 0,12213 Kč | 122,13 Kč |
| 2 500 | 0,09696 Kč | 242,40 Kč |
| 5 000 | 0,09009 Kč | 450,45 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

