220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H221JA01D

DigiKey Part Number
490-11316-2-ND - Tape & Reel (TR)
490-11316-1-ND - Cut Tape (CT)
490-11316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H221JA01D
Description
CAP CER 220PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H221JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,31500 Kč3,15 Kč
500,20580 Kč10,29 Kč
1000,17220 Kč17,22 Kč
5000,11758 Kč58,79 Kč
1 0000,10100 Kč101,00 Kč
2 5000,08382 Kč209,55 Kč
5 0000,07358 Kč367,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,05920 Kč888,00 Kč
30 0000,05322 Kč1 596,60 Kč
45 0000,05023 Kč2 260,35 Kč
75 0000,04692 Kč3 519,00 Kč
105 0000,04498 Kč4 722,90 Kč
150 0000,04313 Kč6 469,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč