1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R0CA01D

DigiKey Part Number
490-6118-2-ND - Tape & Reel (TR)
490-6118-1-ND - Cut Tape (CT)
490-6118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H1R0CA01D
Description
CAP CER 1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C2A1R0CA01DMurata Electronics59 859490-7238-1-ND0,08000 KčUpgrade
UMK063CG010CT-FTaiyo Yuden4 046587-3209-1-ND0,08000 KčDirect
In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
500,18900 Kč9,45 Kč
1000,15960 Kč15,96 Kč
5000,10876 Kč54,38 Kč
1 0000,09365 Kč93,65 Kč
2 5000,07744 Kč193,60 Kč
5 0000,06787 Kč339,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,05444 Kč816,60 Kč
30 0000,04885 Kč1 465,50 Kč
45 0000,04606 Kč2 072,70 Kč
75 0000,04296 Kč3 222,00 Kč
105 0000,04116 Kč4 321,80 Kč
150 0000,03942 Kč5 913,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč