
GRM0335C1H1R0CA01D | |
|---|---|
DigiKey Part Number | 490-6118-2-ND - Tape & Reel (TR) 490-6118-1-ND - Cut Tape (CT) 490-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R0CA01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A1R0CA01D | Murata Electronics | 59 859 | 490-7238-1-ND | 0,08000 Kč | Upgrade |
| UMK063CG010CT-F | Taiyo Yuden | 4 046 | 587-3209-1-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 50 | 0,18900 Kč | 9,45 Kč |
| 100 | 0,15960 Kč | 15,96 Kč |
| 500 | 0,10876 Kč | 54,38 Kč |
| 1 000 | 0,09365 Kč | 93,65 Kč |
| 2 500 | 0,07744 Kč | 193,60 Kč |
| 5 000 | 0,06787 Kč | 339,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05444 Kč | 816,60 Kč |
| 30 000 | 0,04885 Kč | 1 465,50 Kč |
| 45 000 | 0,04606 Kč | 2 072,70 Kč |
| 75 000 | 0,04296 Kč | 3 222,00 Kč |
| 105 000 | 0,04116 Kč | 4 321,80 Kč |
| 150 000 | 0,03942 Kč | 5 913,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

