
GRM0335C1ER70BA01D | |
---|---|
DigiKey Part Number | 490-11307-2-ND - Tape & Reel (TR) 490-11307-1-ND - Cut Tape (CT) 490-11307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER70BA01D |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER70BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,37500 Kč | 3,75 Kč |
50 | 0,24160 Kč | 12,08 Kč |
100 | 0,20410 Kč | 20,41 Kč |
500 | 0,14164 Kč | 70,82 Kč |
1 000 | 0,12227 Kč | 122,27 Kč |
2 500 | 0,09707 Kč | 242,68 Kč |
5 000 | 0,09019 Kč | 450,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,06832 Kč | 1 024,80 Kč |
45 000 | 0,06588 Kč | 2 964,60 Kč |
75 000 | 0,06181 Kč | 4 635,75 Kč |
105 000 | 0,05943 Kč | 6 240,15 Kč |
150 000 | 0,05714 Kč | 8 571,00 Kč |
180 000 | 0,05605 Kč | 10 089,00 Kč |
360 000 | 0,05241 Kč | 18 867,60 Kč |
375 000 | 0,05221 Kč | 19 578,75 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |