Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R0BA01D

DigiKey Part Number
490-11290-2-ND - Tape & Reel (TR)
490-11290-1-ND - Cut Tape (CT)
490-11290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R0BA01D
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R0BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,35400 Kč3,54 Kč
500,22880 Kč11,44 Kč
1000,19350 Kč19,35 Kč
5000,13400 Kč67,00 Kč
1 0000,11568 Kč115,68 Kč
2 5000,09654 Kč241,35 Kč
5 0000,08505 Kč425,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06904 Kč1 035,60 Kč
30 0000,06613 Kč1 983,90 Kč
45 0000,06258 Kč2 816,10 Kč
75 0000,05922 Kč4 441,50 Kč
105 0000,05637 Kč5 918,85 Kč
150 0000,05416 Kč8 124,00 Kč
180 0000,05312 Kč9 561,60 Kč
360 0000,04960 Kč17 856,00 Kč
375 0000,04942 Kč18 532,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč