
GRM0335C1E2R0BA01D | |
|---|---|
DigiKey Part Number | 490-11290-2-ND - Tape & Reel (TR) 490-11290-1-ND - Cut Tape (CT) 490-11290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R0BA01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 50 | 0,22880 Kč | 11,44 Kč |
| 100 | 0,19350 Kč | 19,35 Kč |
| 500 | 0,13400 Kč | 67,00 Kč |
| 1 000 | 0,11568 Kč | 115,68 Kč |
| 2 500 | 0,09654 Kč | 241,35 Kč |
| 5 000 | 0,08505 Kč | 425,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06904 Kč | 1 035,60 Kč |
| 30 000 | 0,06613 Kč | 1 983,90 Kč |
| 45 000 | 0,06258 Kč | 2 816,10 Kč |
| 75 000 | 0,05922 Kč | 4 441,50 Kč |
| 105 000 | 0,05637 Kč | 5 918,85 Kč |
| 150 000 | 0,05416 Kč | 8 124,00 Kč |
| 180 000 | 0,05312 Kč | 9 561,60 Kč |
| 360 000 | 0,04960 Kč | 17 856,00 Kč |
| 375 000 | 0,04942 Kč | 18 532,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

