


GRM0335C1E101JA01D | |
|---|---|
DigiKey Part Number | 490-3160-2-ND - Tape & Reel (TR) 490-3160-1-ND - Cut Tape (CT) 490-3160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E101JA01D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E101JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05935 Kč | 890,25 Kč |
| 30 000 | 0,05335 Kč | 1 600,50 Kč |
| 45 000 | 0,05035 Kč | 2 265,75 Kč |
| 75 000 | 0,04703 Kč | 3 527,25 Kč |
| 105 000 | 0,04510 Kč | 4 735,50 Kč |
| 150 000 | 0,04323 Kč | 6 484,50 Kč |
| 180 000 | 0,04235 Kč | 7 623,00 Kč |
| 360 000 | 0,03938 Kč | 14 176,80 Kč |
| 375 000 | 0,03923 Kč | 14 711,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,29500 Kč | 2,95 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| 100 | 0,16420 Kč | 16,42 Kč |
| 500 | 0,11198 Kč | 55,99 Kč |
| 1 000 | 0,09641 Kč | 96,41 Kč |
| 2 500 | 0,08008 Kč | 200,20 Kč |
| 5 000 | 0,07026 Kč | 351,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,29100 Kč | 2,91 Kč |
| 50 | 0,19140 Kč | 9,57 Kč |
| 100 | 0,16230 Kč | 16,23 Kč |
| 500 | 0,11068 Kč | 55,34 Kč |
| 1 000 | 0,09529 Kč | 95,29 Kč |
| 2 500 | 0,07915 Kč | 197,88 Kč |
| 5 000 | 0,06945 Kč | 347,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

