
GRM0335C1E101FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E101FA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E101FA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E101FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E101FA01J |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E101FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,29610 Kč | 29,61 Kč |
| 500 | 0,20872 Kč | 104,36 Kč |
| 1 000 | 0,18163 Kč | 181,63 Kč |
| 2 500 | 0,15328 Kč | 383,20 Kč |
| 5 000 | 0,13628 Kč | 681,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09600 Kč | 4 800,00 Kč |
| 100 000 | 0,08894 Kč | 8 894,00 Kč |
| 150 000 | 0,08541 Kč | 12 811,50 Kč |
| 250 000 | 0,08150 Kč | 20 375,00 Kč |
| 350 000 | 0,07921 Kč | 27 723,50 Kč |
| 500 000 | 0,07702 Kč | 38 510,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

