
GRM022R60J224ME14L | |
|---|---|
DigiKey Part Number | 490-13216-2-ND - Tape & Reel (TR) 490-13216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J224ME14L |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J224ME14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 50 | 0,95140 Kč | 47,57 Kč |
| 100 | 0,82520 Kč | 82,52 Kč |
| 500 | 0,61088 Kč | 305,44 Kč |
| 1 000 | 0,54520 Kč | 545,20 Kč |
| 2 500 | 0,43691 Kč | 1 092,28 Kč |
| 5 000 | 0,38694 Kč | 1 934,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,21268 Kč | 8 507,20 Kč |
| 80 000 | 0,19995 Kč | 15 996,00 Kč |
| 120 000 | 0,19357 Kč | 23 228,40 Kč |
| 200 000 | 0,18651 Kč | 37 302,00 Kč |
| 280 000 | 0,18237 Kč | 51 063,60 Kč |
| 400 000 | 0,17840 Kč | 71 360,00 Kč |
| 480 000 | 0,17652 Kč | 84 729,60 Kč |
| 960 000 | 0,17366 Kč | 166 713,60 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

