
GRM022R60J224KE14L | |
|---|---|
DigiKey Part Number | 490-13215-2-ND - Tape & Reel (TR) 490-13215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J224KE14L |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J224KE14L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,52080 Kč | 52,08 Kč |
| 500 | 0,37628 Kč | 188,14 Kč |
| 1 000 | 0,33198 Kč | 331,98 Kč |
| 2 500 | 0,28515 Kč | 712,88 Kč |
| 5 000 | 0,25706 Kč | 1 285,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,19266 Kč | 7 706,40 Kč |
| 80 000 | 0,18024 Kč | 14 419,20 Kč |
| 120 000 | 0,17403 Kč | 20 883,60 Kč |
| 200 000 | 0,16714 Kč | 33 428,00 Kč |
| 280 000 | 0,16312 Kč | 45 673,60 Kč |
| 400 000 | 0,15924 Kč | 63 696,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

