
GRM022R60G104ME15L | |
|---|---|
DigiKey Part Number | 490-7163-2-ND - Tape & Reel (TR) 490-7163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60G104ME15L |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60G104ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,28770 Kč | 28,77 Kč |
| 500 | 0,20242 Kč | 101,21 Kč |
| 1 000 | 0,17596 Kč | 175,96 Kč |
| 2 500 | 0,14841 Kč | 371,02 Kč |
| 5 000 | 0,13183 Kč | 659,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,09516 Kč | 3 806,40 Kč |
| 80 000 | 0,08784 Kč | 7 027,20 Kč |
| 120 000 | 0,08418 Kč | 10 101,60 Kč |
| 200 000 | 0,08013 Kč | 16 026,00 Kč |
| 280 000 | 0,07776 Kč | 21 772,80 Kč |
| 400 000 | 0,07548 Kč | 30 192,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

