
GRM022D80G104ME15L | |
|---|---|
DigiKey Part Number | 490-10386-2-ND - Tape & Reel (TR) 490-10386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022D80G104ME15L |
Description | CAP CER 0.1UF 4V X6T 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X6T 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022D80G104ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,31080 Kč | 15,54 Kč |
| 100 | 0,26460 Kč | 26,46 Kč |
| 500 | 0,18436 Kč | 92,18 Kč |
| 1 000 | 0,16000 Kč | 160,00 Kč |
| 2 500 | 0,13456 Kč | 336,40 Kč |
| 5 000 | 0,11931 Kč | 596,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,08555 Kč | 3 422,00 Kč |
| 80 000 | 0,07881 Kč | 6 304,80 Kč |
| 120 000 | 0,07543 Kč | 9 051,60 Kč |
| 200 000 | 0,07169 Kč | 14 338,00 Kč |
| 280 000 | 0,06951 Kč | 19 462,80 Kč |
| 400 000 | 0,06741 Kč | 26 964,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

