
GRM022C71A103KE01L | |
|---|---|
DigiKey Part Number | 490-GRM022C71A103KE01LTR-ND - Tape & Reel (TR) 490-GRM022C71A103KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C71A103KE01L |
Description | CAP CER 10000PF 10V X7S 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022C71A103KE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,26880 Kč | 26,88 Kč |
| 500 | 0,18730 Kč | 93,65 Kč |
| 1 000 | 0,16273 Kč | 162,73 Kč |
| 2 500 | 0,13682 Kč | 342,05 Kč |
| 5 000 | 0,12133 Kč | 606,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,08710 Kč | 3 484,00 Kč |
| 80 000 | 0,08026 Kč | 6 420,80 Kč |
| 120 000 | 0,07684 Kč | 9 220,80 Kč |
| 200 000 | 0,07305 Kč | 14 610,00 Kč |
| 280 000 | 0,07084 Kč | 19 835,20 Kč |
| 400 000 | 0,06870 Kč | 27 480,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

