
GRM0225C1C100JA03L | |
|---|---|
DigiKey Part Number | 490-13463-2-ND - Tape & Reel (TR) 490-13463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C100JA03L |
Description | CAP CER 10PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C100JA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,48400 Kč | 4,84 Kč |
| 50 | 0,32420 Kč | 16,21 Kč |
| 100 | 0,27370 Kč | 27,37 Kč |
| 500 | 0,19198 Kč | 95,99 Kč |
| 1 000 | 0,16672 Kč | 166,72 Kč |
| 2 500 | 0,12032 Kč | 300,80 Kč |
| 5 000 | 0,10403 Kč | 520,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,09016 Kč | 3 606,40 Kč |
| 80 000 | 0,08734 Kč | 6 987,20 Kč |
| 120 000 | 0,08369 Kč | 10 042,80 Kč |
| 200 000 | 0,08014 Kč | 16 028,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

