Direct
Direct

GRJ31CR72J153KWJ3L | |
|---|---|
DigiKey Part Number | GRJ31CR72J153KWJ3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CR72J153KWJ3L |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR72J153KWJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y153JBLAT4X | Vishay Vitramon | 0 | VJ1206Y153JBLAT4X-ND | 8,51440 Kč | Direct |
| VJ1206Y153KBLAT4X | Vishay Vitramon | 0 | VJ1206Y153KBLAT4X-ND | 6,21398 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,35727 Kč | 6 714,54 Kč |
| Unit Price without VAT: | 3,35727 Kč |
|---|---|
| Unit Price with VAT: | 4,06230 Kč |


