
GRJ21AR72E152KWJ1D | |
|---|---|
DigiKey Part Number | GRJ21AR72E152KWJ1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21AR72E152KWJ1D |
Description | CAP CER 1500PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21AR72E152KWJ1D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45091 Kč | 5 803,64 Kč |
| Unit Price without VAT: | 1,45091 Kč |
|---|---|
| Unit Price with VAT: | 1,75560 Kč |

