
GQM2195C2E180JB12D | |
|---|---|
DigiKey Part Number | 490-5297-2-ND - Tape & Reel (TR) 490-5297-1-ND - Cut Tape (CT) 490-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E180JB12D |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E180JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q180J1GV001E | Johanson Technology Inc. | 12 263 | 712-QSCT251Q180J1GV001ECT-ND | 13,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 50 | 7,03440 Kč | 351,72 Kč |
| 100 | 6,35820 Kč | 635,82 Kč |
| 500 | 5,21464 Kč | 2 607,32 Kč |
| 1 000 | 4,86146 Kč | 4 861,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,81190 Kč | 11 247,60 Kč |
| 8 000 | 2,66840 Kč | 21 347,20 Kč |
| 12 000 | 2,59654 Kč | 31 158,48 Kč |
| 20 000 | 2,51689 Kč | 50 337,80 Kč |
| 28 000 | 2,47032 Kč | 69 168,96 Kč |
| 40 000 | 2,42553 Kč | 97 021,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

