
GQM2195C2E101GB12D | |
|---|---|
DigiKey Part Number | 490-12671-2-ND - Tape & Reel (TR) 490-12671-1-ND - Cut Tape (CT) 490-12671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E101GB12D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E101GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q101G1GV001E | Johanson Technology Inc. | 5 032 | 712-QSCT251Q101G1GV001ECT-ND | 28,56000 Kč | Direct |
| CBR08C101FAGAC | KEMET | 4 435 | 399-8773-1-ND | 97,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 50 | 16,08440 Kč | 804,22 Kč |
| 100 | 14,79520 Kč | 1 479,52 Kč |
| 500 | 12,61224 Kč | 6 306,12 Kč |
| 1 000 | 11,93694 Kč | 11 936,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,39077 Kč | 29 563,08 Kč |
| 8 000 | 7,10620 Kč | 56 849,60 Kč |
| 12 000 | 6,96364 Kč | 83 563,68 Kč |
| 20 000 | 6,80558 Kč | 136 111,60 Kč |
| 28 000 | 6,71313 Kč | 187 967,64 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

