Parametric Equivalent

GQM1875C2ER50WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2ER50WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2ER50WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2ER50WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER50WB12D |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER50WB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 50 | 4,10900 Kč | 205,45 Kč |
| 100 | 3,67320 Kč | 367,32 Kč |
| 500 | 2,93900 Kč | 1 469,50 Kč |
| 1 000 | 2,71208 Kč | 2 712,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,41944 Kč | 9 677,76 Kč |
| 8 000 | 2,29061 Kč | 18 324,88 Kč |
| 12 000 | 2,22607 Kč | 26 712,84 Kč |
| 20 000 | 2,15455 Kč | 43 091,00 Kč |
| 28 000 | 2,11274 Kč | 59 156,72 Kč |
| 40 000 | 2,07251 Kč | 82 900,40 Kč |
| 48 000 | 2,05345 Kč | 98 565,60 Kč |
| 96 000 | 1,98925 Kč | 190 968,00 Kč |
| 100 000 | 1,98584 Kč | 198 584,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


