Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2ER50WB12D

DigiKey Part Number
490-GQM1875C2ER50WB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2ER50WB12DCT-ND - Cut Tape (CT)
490-GQM1875C2ER50WB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2ER50WB12D
Description
CAP CER 0.5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2ER50WB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
105,47800 Kč54,78 Kč
504,06600 Kč203,30 Kč
1003,63480 Kč363,48 Kč
5002,90828 Kč1 454,14 Kč
1 0002,68374 Kč2 683,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39415 Kč9 576,60 Kč
8 0002,26667 Kč18 133,36 Kč
12 0002,20281 Kč26 433,72 Kč
20 0002,13203 Kč42 640,60 Kč
28 0002,09066 Kč58 538,48 Kč
40 0002,05085 Kč82 034,00 Kč
48 0002,03199 Kč97 535,52 Kč
96 0001,96846 Kč188 972,16 Kč
100 0001,96509 Kč196 509,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč