
GQM1875C2ER50BB12D | |
|---|---|
DigiKey Part Number | 490-17799-2-ND - Tape & Reel (TR) 490-17799-1-ND - Cut Tape (CT) 490-17799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER50BB12D |
Description | CAP CER 0.5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER50BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 50 | 3,79920 Kč | 189,96 Kč |
| 100 | 3,39140 Kč | 339,14 Kč |
| 500 | 2,70312 Kč | 1 351,56 Kč |
| 1 000 | 2,49110 Kč | 2 491,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92554 Kč | 7 702,16 Kč |
| 8 000 | 1,59990 Kč | 12 799,20 Kč |
| 12 000 | 1,56064 Kč | 18 727,68 Kč |
| 20 000 | 1,55293 Kč | 31 058,60 Kč |
| 28 000 | 1,50537 Kč | 42 150,36 Kč |
| 40 000 | 1,50092 Kč | 60 036,80 Kč |
| 48 000 | 1,48808 Kč | 71 427,84 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

