82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E820GB12D

DigiKey Part Number
490-7178-2-ND - Tape & Reel (TR)
490-7178-1-ND - Cut Tape (CT)
490-7178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E820GB12D
Description
CAP CER 82PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E820GB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
505,18660 Kč259,33 Kč
1004,65530 Kč465,53 Kč
5003,76074 Kč1 880,37 Kč
1 0003,48441 Kč3 484,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,98208 Kč11 928,32 Kč
8 0002,83242 Kč22 659,36 Kč
12 0002,75746 Kč33 089,52 Kč
20 0002,67437 Kč53 487,40 Kč
28 0002,62581 Kč73 522,68 Kč
40 0002,57907 Kč103 162,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč