
GQM1875C2E820GB12D | |
|---|---|
DigiKey Part Number | 490-7178-2-ND - Tape & Reel (TR) 490-7178-1-ND - Cut Tape (CT) 490-7178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E820GB12D |
Description | CAP CER 82PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E820GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 50 | 5,18660 Kč | 259,33 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,76074 Kč | 1 880,37 Kč |
| 1 000 | 3,48441 Kč | 3 484,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98208 Kč | 11 928,32 Kč |
| 8 000 | 2,83242 Kč | 22 659,36 Kč |
| 12 000 | 2,75746 Kč | 33 089,52 Kč |
| 20 000 | 2,67437 Kč | 53 487,40 Kč |
| 28 000 | 2,62581 Kč | 73 522,68 Kč |
| 40 000 | 2,57907 Kč | 103 162,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

