3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E3R9BB12D

DigiKey Part Number
490-11259-2-ND - Tape & Reel (TR)
490-11259-1-ND - Cut Tape (CT)
490-11259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E3R9BB12D
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E3R9BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,83700 Kč58,37 Kč
504,33400 Kč216,70 Kč
1003,87620 Kč387,62 Kč
5003,10182 Kč1 550,91 Kč
1 0002,86287 Kč2 862,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,43304 Kč9 732,16 Kč
8 0002,30374 Kč18 429,92 Kč
12 0002,23900 Kč26 868,00 Kč
20 0002,16724 Kč43 344,80 Kč
28 0002,12529 Kč59 508,12 Kč
40 0002,08492 Kč83 396,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč