
GQM1875C2E2R7BB12D | |
|---|---|
DigiKey Part Number | 490-11258-2-ND - Tape & Reel (TR) 490-11258-1-ND - Cut Tape (CT) 490-11258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E2R7BB12D |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E2R7BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 2,97750 Kč | 297,75 Kč |
| 500 | 2,35724 Kč | 1 178,62 Kč |
| 1 000 | 2,16573 Kč | 2 165,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91623 Kč | 7 664,92 Kč |
| 8 000 | 1,83706 Kč | 14 696,48 Kč |
| 12 000 | 1,65741 Kč | 19 888,92 Kč |
| 20 000 | 1,62347 Kč | 32 469,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

