2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E2R7BB12D

DigiKey Part Number
490-11258-2-ND - Tape & Reel (TR)
490-11258-1-ND - Cut Tape (CT)
490-11258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E2R7BB12D
Description
CAP CER 2.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E2R7BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,76700 Kč47,67 Kč
503,51500 Kč175,75 Kč
1003,12660 Kč312,66 Kč
5002,47524 Kč1 237,62 Kč
1 0002,27387 Kč2 273,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,91623 Kč7 664,92 Kč
8 0001,80748 Kč14 459,84 Kč
12 0001,75304 Kč21 036,48 Kč
20 0001,69269 Kč33 853,80 Kč
28 0001,65741 Kč46 407,48 Kč
40 0001,62347 Kč64 938,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč