
GQM1875C2E200GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E200GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E200GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E200GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E200GB12D |
Description | CAP CER 20PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E200GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,11358 Kč | 1 556,79 Kč |
| 1 000 | 2,87400 Kč | 2 874,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00263 Kč | 8 010,52 Kč |
| 8 000 | 1,89035 Kč | 15 122,80 Kč |
| 12 000 | 1,83411 Kč | 22 009,32 Kč |
| 20 000 | 1,77178 Kč | 35 435,60 Kč |
| 28 000 | 1,73535 Kč | 48 589,80 Kč |
| 40 000 | 1,70030 Kč | 68 012,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

