
GQM1875C2E1R0WB12D | |
|---|---|
DigiKey Part Number | 490-11255-2-ND - Tape & Reel (TR) 490-11255-1-ND - Cut Tape (CT) 490-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R0WB12D |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R0WB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,22480 Kč | 211,24 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 500 | 3,14214 Kč | 1 571,07 Kč |
| 1 000 | 2,97710 Kč | 2 977,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,30931 Kč | 9 237,24 Kč |
| 8 000 | 2,29170 Kč | 18 333,60 Kč |
| 12 000 | 2,28255 Kč | 27 390,60 Kč |
| 20 000 | 2,22723 Kč | 44 544,60 Kč |
| 28 000 | 2,18446 Kč | 61 164,88 Kč |
| 40 000 | 2,14333 Kč | 85 733,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

